Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAUALB-03MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212375
Product RangeCAUALB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.010 (CNY229.4013) |
| 10+ | CNY172.540 (CNY194.9702) |
| 25+ | CNY169.090 (CNY191.0717) |
| 100+ | CNY165.640 (CNY187.1732) |
| 250+ | CNY162.190 (CNY183.2747) |
| 500+ | CNY158.740 (CNY179.3762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.01 (CNY229.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUALB-03MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212375
Product RangeCAUALB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUALB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CAUALB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAUALB-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
