Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAUABHFX-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212367
Product RangeCAUABHFX Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.540 (CNY392.7202) |
| 5+ | CNY333.120 (CNY376.4256) |
| 10+ | CNY318.690 (CNY360.1197) |
| 25+ | CNY314.690 (CNY355.5997) |
| 50+ | CNY310.690 (CNY351.0797) |
| 100+ | CNY306.680 (CNY346.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.54 (CNY392.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUABHFX-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212367
Product RangeCAUABHFX Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUABHFX Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAUABHFX Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAUABHFX-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
