Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAUAAHFX-5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212361
Product RangeCAUAAHFX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.530 (CNY457.1189) |
| 5+ | CNY398.500 (CNY450.305) |
| 10+ | CNY392.460 (CNY443.4798) |
| 25+ | CNY387.390 (CNY437.7507) |
| 50+ | CNY382.320 (CNY432.0216) |
| 100+ | CNY364.100 (CNY411.433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.53 (CNY457.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUAAHFX-5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212361
Product RangeCAUAAHFX Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUAAHFX Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAUAAHFX Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAUAAHFX-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160572
