Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAUAAHFX-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212355
Product RangeCAUAAHFX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.870 (CNY268.7931) |
| 5+ | CNY228.010 (CNY257.6513) |
| 10+ | CNY218.140 (CNY246.4982) |
| 25+ | CNY214.790 (CNY242.7127) |
| 50+ | CNY204.540 (CNY231.1302) |
| 100+ | CNY194.790 (CNY220.1127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.87 (CNY268.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAUAAHFX-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212355
Product RangeCAUAAHFX Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAUAAHFX Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CAUAAHFX Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAUAAHFX-05M
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594
