Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3ZAA-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212341
Product RangeCAU3ZAA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.640 (CNY541.9932) |
| 5+ | CNY474.850 (CNY536.5805) |
| 10+ | CNY470.050 (CNY531.1565) |
| 25+ | CNY460.870 (CNY520.7831) |
| 50+ | CNY451.680 (CNY510.3984) |
| 100+ | CNY430.150 (CNY486.0695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.64 (CNY541.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3ZAA-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212341
Product RangeCAU3ZAA Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU3ZAA Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CAU3ZAA Series
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3ZAA-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
