Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3AX-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212336
Product RangeCAU3AX Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.010 (CNY322.0613) |
| 5+ | CNY273.140 (CNY308.6482) |
| 10+ | CNY261.260 (CNY295.2238) |
| 25+ | CNY259.450 (CNY293.1785) |
| 50+ | CNY257.630 (CNY291.1219) |
| 100+ | CNY255.810 (CNY289.0653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.01 (CNY322.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3AX-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212336
Product RangeCAU3AX Series
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAU3AX Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
19.7ft
Jacket Colour
Blue
Product Range
CAU3AX Series
Cable Length - Metric
500mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3AX-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173
