Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3AMICB-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212331
Product RangeCAU3AMICB Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.010 (CNY282.5113) |
| 5+ | CNY247.510 (CNY279.6863) |
| 10+ | CNY245.010 (CNY276.8613) |
| 25+ | CNY244.620 (CNY276.4206) |
| 50+ | CNY232.950 (CNY263.2335) |
| 100+ | CNY221.850 (CNY250.6905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.01 (CNY282.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3AMICB-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212331
Product RangeCAU3AMICB Series
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAU3AMICB Series
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Blue
Product Range
CAU3AMICB Series
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3AMICB-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058287
