Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3AMICB-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212329
Product RangeCAU3AMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.030 (CNY400.0539) |
| 5+ | CNY327.480 (CNY370.0524) |
| 10+ | CNY300.930 (CNY340.0509) |
| 25+ | CNY282.080 (CNY318.7504) |
| 50+ | CNY268.640 (CNY303.5632) |
| 100+ | CNY255.820 (CNY289.0766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.03 (CNY400.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3AMICB-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212329
Product RangeCAU3AMICB Series
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAU3AMICB Series
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Blue
Product Range
CAU3AMICB Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3AMICB-03M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
