Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3AB-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212324
Product RangeCAU3AB Series
Your Part Number
215 In Stock
30 more incoming. You can reserve stock now
215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.140 (CNY364.0182) |
| 5+ | CNY317.340 (CNY358.5942) |
| 10+ | CNY312.540 (CNY353.1702) |
| 25+ | CNY308.970 (CNY349.1361) |
| 50+ | CNY305.390 (CNY345.0907) |
| 100+ | CNY301.810 (CNY341.0453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.14 (CNY364.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3AB-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212324
Product RangeCAU3AB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAU3AB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Blue
Product Range
CAU3AB Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3AB-03M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317
