Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU31CFA-03MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212311
Product RangeCAU31CFA Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.190 (CNY498.5447) |
| 5+ | CNY411.080 (CNY464.5204) |
| 10+ | CNY380.960 (CNY430.4848) |
| 25+ | CNY357.120 (CNY403.5456) |
| 50+ | CNY340.100 (CNY384.313) |
| 100+ | CNY323.880 (CNY365.9844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.19 (CNY498.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CFA-03MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212311
Product RangeCAU31CFA Series
Connector to ConnectorType A Plug to Type C Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU31CFA Series
Technical Specifications
Connector to Connector
Type A Plug to Type C Receptacle
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CAU31CFA Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU31CFA-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
