Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU31CA-5MCopy
Order Code4212297
Product RangeCAU31CA Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CA-5MCopy
Order Code4212297
Product RangeCAU31CA Series
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU31CA Series
Alternatives for CAU31CA-5M
2 Products Found
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAU31CA Series
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057062
