Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU31CA-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212293
Product RangeCAU31CA Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.020 (CNY457.6726) |
| 5+ | CNY374.610 (CNY423.3093) |
| 10+ | CNY344.200 (CNY388.946) |
| 25+ | CNY322.650 (CNY364.5945) |
| 50+ | CNY307.280 (CNY347.2264) |
| 100+ | CNY292.660 (CNY330.7058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY405.02 (CNY457.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CA-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212293
Product RangeCAU31CA Series
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU31CA Series
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CAU31CA Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU31CA-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
