Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU2CMB5-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212288
Product RangeCAU2CMB5 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.420 (CNY333.8246) |
| 5+ | CNY289.520 (CNY327.1576) |
| 10+ | CNY283.610 (CNY320.4793) |
| 25+ | CNY277.700 (CNY313.801) |
| 50+ | CNY271.790 (CNY307.1227) |
| 100+ | CNY265.880 (CNY300.4444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.42 (CNY333.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU2CMB5-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212288
Product RangeCAU2CMB5 Series
Connector to ConnectorType C Plug to Mini Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU2CMB5 Series
Technical Specifications
Connector to Connector
Type C Plug to Mini Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAU2CMB5 Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU2CMB5-5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103805
