Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU2CC-5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212285
Product RangeCAU2CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY583.570 (CNY659.4341) |
| 5+ | CNY571.900 (CNY646.247) |
| 10+ | CNY560.230 (CNY633.0599) |
| 25+ | CNY548.560 (CNY619.8728) |
| 50+ | CNY536.890 (CNY606.6857) |
| 100+ | CNY525.220 (CNY593.4986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY583.57 (CNY659.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU2CC-5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212285
Product RangeCAU2CC Series
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU2CC Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAU2CC Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU2CC-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166468
