Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU2CA-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212276
Product RangeCAU2CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.800 (CNY481.154) |
| 5+ | CNY393.870 (CNY445.0731) |
| 10+ | CNY361.940 (CNY408.9922) |
| 25+ | CNY339.280 (CNY383.3864) |
| 50+ | CNY323.110 (CNY365.1143) |
| 100+ | CNY307.700 (CNY347.701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.80 (CNY481.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU2CA-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212276
Product RangeCAU2CA Series
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU2CA Series
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAU2CA Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU2CA-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109316
