Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU2CA-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212274
Product RangeCAU2CA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.580 (CNY374.6854) |
| 5+ | CNY306.690 (CNY346.5597) |
| 10+ | CNY281.790 (CNY318.4227) |
| 25+ | CNY264.150 (CNY298.4895) |
| 50+ | CNY251.560 (CNY284.2628) |
| 100+ | CNY239.560 (CNY270.7028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.58 (CNY374.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU2CA-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212274
Product RangeCAU2CA Series
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU2CA Series
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
CAU2CA Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU2CA-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052208
