Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAF900MM-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210675
Product RangeCAF900MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.200 (CNY397.986) |
| 5+ | CNY345.160 (CNY390.0308) |
| 10+ | CNY338.120 (CNY382.0756) |
| 25+ | CNY331.070 (CNY374.1091) |
| 50+ | CNY324.030 (CNY366.1539) |
| 100+ | CNY316.980 (CNY358.1874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.20 (CNY397.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAF900MM-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210675
Product RangeCAF900MM Series
Connector Type AHD-68 Plug
Connector Type BHD-68 Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourLight Grey
Product RangeCAF900MM Series
Technical Specifications
Connector Type A
HD-68 Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Light Grey
Connector Type B
HD-68 Plug
Cable Length - Metric
500mm
Product Range
CAF900MM Series
Technical Docs (1)
Alternatives for CAF900MM-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.260135
