Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90UA-B-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212263
Product RangeCABLK90UA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.000 (CNY229.390) |
| 10+ | CNY198.940 (CNY224.8022) |
| 25+ | CNY194.880 (CNY220.2144) |
| 100+ | CNY190.820 (CNY215.6266) |
| 250+ | CNY186.760 (CNY211.0388) |
| 500+ | CNY182.700 (CNY206.451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.00 (CNY229.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90UA-B-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212263
Product RangeCABLK90UA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90UA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
CABLK90UA-B Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90UA-B-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
