Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90RA-RB-2MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212258
Product RangeCABLK90RA-RB Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.780 (CNY320.6714) |
| 5+ | CNY278.110 (CNY314.2643) |
| 10+ | CNY272.430 (CNY307.8459) |
| 25+ | CNY266.760 (CNY301.4388) |
| 50+ | CNY261.080 (CNY295.0204) |
| 100+ | CNY255.410 (CNY288.6133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.78 (CNY320.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-RB-2MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212258
Product RangeCABLK90RA-RB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90RA-RB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
CABLK90RA-RB Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90RA-RB-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068492
