Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90RA-RB-05MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212257
Product RangeCABLK90RA-RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.440 (CNY182.4272) |
| 10+ | CNY158.220 (CNY178.7886) |
| 25+ | CNY154.990 (CNY175.1387) |
| 100+ | CNY151.760 (CNY171.4888) |
| 250+ | CNY148.530 (CNY167.8389) |
| 500+ | CNY145.300 (CNY164.189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.44 (CNY182.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-RB-05MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212257
Product RangeCABLK90RA-RB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90RA-RB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CABLK90RA-RB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90RA-RB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
