Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90RA-LB-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212255
Product RangeCABLK90RA-LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY282.020 (CNY318.6826) |
| 5+ | CNY276.380 (CNY312.3094) |
| 10+ | CNY270.740 (CNY305.9362) |
| 25+ | CNY265.100 (CNY299.563) |
| 50+ | CNY259.460 (CNY293.1898) |
| 100+ | CNY253.820 (CNY286.8166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY282.02 (CNY318.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-LB-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212255
Product RangeCABLK90RA-LB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90RA-LB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CABLK90RA-LB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90RA-LB-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
