Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90RA-LB-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212252
Product RangeCABLK90RA-LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.900 (CNY380.697) |
| 5+ | CNY330.170 (CNY373.0921) |
| 10+ | CNY323.430 (CNY365.4759) |
| 25+ | CNY316.690 (CNY357.8597) |
| 50+ | CNY309.950 (CNY350.2435) |
| 100+ | CNY303.210 (CNY342.6273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.90 (CNY380.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90RA-LB-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212252
Product RangeCABLK90RA-LB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90RA-LB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CABLK90RA-LB Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90RA-LB-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046561
