Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90LA-RB-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212246
Product RangeCABLK90LA-RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.260 (CNY235.3338) |
| 10+ | CNY204.100 (CNY230.633) |
| 25+ | CNY199.930 (CNY225.9209) |
| 100+ | CNY195.770 (CNY221.2201) |
| 250+ | CNY191.600 (CNY216.508) |
| 500+ | CNY187.440 (CNY211.8072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.26 (CNY235.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90LA-RB-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212246
Product RangeCABLK90LA-RB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90LA-RB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CABLK90LA-RB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90LA-RB-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
