Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90LA-B-1MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212243
Product RangeCABLK90LA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.010 (CNY237.3113) |
| 10+ | CNY205.810 (CNY232.5653) |
| 25+ | CNY201.610 (CNY227.8193) |
| 100+ | CNY197.410 (CNY223.0733) |
| 250+ | CNY193.210 (CNY218.3273) |
| 500+ | CNY189.010 (CNY213.5813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.01 (CNY237.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90LA-B-1MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212243
Product RangeCABLK90LA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90LA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CABLK90LA-B Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90LA-B-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606
