Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90DA-B-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212237
Product RangeCABLK90DA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.630 (CNY199.5919) |
| 10+ | CNY168.330 (CNY190.2129) |
| 25+ | CNY162.340 (CNY183.4442) |
| 100+ | CNY156.650 (CNY177.0145) |
| 250+ | CNY151.750 (CNY171.4775) |
| 500+ | CNY148.570 (CNY167.8841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.63 (CNY199.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90DA-B-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212237
Product RangeCABLK90DA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90DA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
CABLK90DA-B Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
