Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCABLK90DA-B-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212236
Product RangeCABLK90DA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.580 (CNY267.3354) |
| 5+ | CNY231.850 (CNY261.9905) |
| 10+ | CNY227.120 (CNY256.6456) |
| 25+ | CNY222.390 (CNY251.3007) |
| 50+ | CNY217.660 (CNY245.9558) |
| 100+ | CNY212.930 (CNY240.6109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.58 (CNY267.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCABLK90DA-B-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212236
Product RangeCABLK90DA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCABLK90DA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CABLK90DA-B Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CABLK90DA-B-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
