Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAABLK-90LB-05MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4212235
Product RangeCAABLK-90LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.710 (CNY171.4323) |
| 10+ | CNY128.900 (CNY145.657) |
| 25+ | CNY120.830 (CNY136.5379) |
| 100+ | CNY109.580 (CNY123.8254) |
| 250+ | CNY102.730 (CNY116.0849) |
| 500+ | CNY97.830 (CNY110.5479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.71 (CNY171.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAABLK-90LB-05MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4212235
Product RangeCAABLK-90LB Series
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAABLK-90LB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CAABLK-90LB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAABLK-90LB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031888
