Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-3MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212226
Product RangeCAA-90UMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.900 (CNY247.357) |
| 10+ | CNY214.530 (CNY242.4189) |
| 25+ | CNY210.150 (CNY237.4695) |
| 100+ | CNY205.770 (CNY232.5201) |
| 250+ | CNY201.390 (CNY227.5707) |
| 500+ | CNY197.010 (CNY222.6213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.90 (CNY247.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-3MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212226
Product RangeCAA-90UMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90UMICB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
CAA-90UMICB Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90UMICB-3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073074
