Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-1MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212224
Product RangeCAA-90UMICB Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.620 (CNY213.1406) |
| 10+ | CNY184.850 (CNY208.8805) |
| 25+ | CNY181.080 (CNY204.6204) |
| 100+ | CNY177.310 (CNY200.3603) |
| 250+ | CNY173.540 (CNY196.1002) |
| 500+ | CNY169.760 (CNY191.8288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.62 (CNY213.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-1MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212224
Product RangeCAA-90UMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90UMICB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CAA-90UMICB Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90UMICB-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
