Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-05MCopy
Manufacturer Standard Lead Time20 weeks
Order Code4212222
Product RangeCAA-90UMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.170 (CNY179.8621) |
| 10+ | CNY135.280 (CNY152.8664) |
| 25+ | CNY126.810 (CNY143.2953) |
| 100+ | CNY115.000 (CNY129.950) |
| 250+ | CNY107.810 (CNY121.8253) |
| 500+ | CNY102.660 (CNY116.0058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.17 (CNY179.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-05MCopy
Manufacturer Standard Lead Time20 weeks
Order Code4212222
Product RangeCAA-90UMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90UMICB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Product Range
CAA-90UMICB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90UMICB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
