Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212221
Product RangeCAA-90UMICB Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.460 (CNY235.5598) |
| 10+ | CNY177.170 (CNY200.2021) |
| 25+ | CNY166.050 (CNY187.6365) |
| 100+ | CNY150.600 (CNY170.178) |
| 250+ | CNY140.920 (CNY159.2396) |
| 500+ | CNY134.460 (CNY151.9398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.46 (CNY235.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90UMICB-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212221
Product RangeCAA-90UMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90UMICB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CAA-90UMICB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90UMICB-03M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
