Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90UB-2MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212215
Product RangeCAA-90UB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.510 (CNY250.3063) |
| 5+ | CNY204.890 (CNY231.5257) |
| 10+ | CNY188.270 (CNY212.7451) |
| 25+ | CNY176.470 (CNY199.4111) |
| 50+ | CNY168.060 (CNY189.9078) |
| 100+ | CNY160.040 (CNY180.8452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.51 (CNY250.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90UB-2MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212215
Product RangeCAA-90UB Series
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCAA-90UB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
Product Range
CAA-90UB Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90UB-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078018
