Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90UB-05MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212212
Product RangeCAA-90UB Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.100 (CNY195.603) |
| 10+ | CNY147.140 (CNY166.2682) |
| 25+ | CNY137.930 (CNY155.8609) |
| 100+ | CNY125.090 (CNY141.3517) |
| 250+ | CNY117.250 (CNY132.4925) |
| 500+ | CNY111.670 (CNY126.1871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.10 (CNY195.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90UB-05MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212212
Product RangeCAA-90UB Series
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCAA-90UB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Grey
Product Range
CAA-90UB Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90UB-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
