Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90UB-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212211
Product RangeCAA-90UB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.050 (CNY143.5665) |
| 10+ | CNY107.970 (CNY122.0061) |
| 25+ | CNY101.210 (CNY114.3673) |
| 100+ | CNY91.770 (CNY103.7001) |
| 250+ | CNY86.030 (CNY97.2139) |
| 500+ | CNY81.940 (CNY92.5922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.05 (CNY143.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90UB-03MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212211
Product RangeCAA-90UB Series
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCAA-90UB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Grey
Product Range
CAA-90UB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90UB-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
