Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RMICB-2MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212210
Product RangeCAA-90RMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.580 (CNY192.7554) |
| 10+ | CNY167.170 (CNY188.9021) |
| 25+ | CNY163.760 (CNY185.0488) |
| 100+ | CNY160.350 (CNY181.1955) |
| 250+ | CNY156.940 (CNY177.3422) |
| 500+ | CNY153.530 (CNY173.4889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.58 (CNY192.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RMICB-2MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212210
Product RangeCAA-90RMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90RMICB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
CAA-90RMICB Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90RMICB-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802
