Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RMICB-1MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212209
Product RangeCAA-90RMICB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.630 (CNY162.3019) |
| 10+ | CNY131.590 (CNY148.6967) |
| 25+ | CNY128.960 (CNY145.7248) |
| 100+ | CNY126.330 (CNY142.7529) |
| 250+ | CNY123.700 (CNY139.781) |
| 500+ | CNY121.070 (CNY136.8091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.63 (CNY162.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RMICB-1MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212209
Product RangeCAA-90RMICB Series
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90RMICB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
CAA-90RMICB Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90RMICB-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
