Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212206
Product RangeCAA-90RMB5 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.100 (CNY227.243) |
| 10+ | CNY197.080 (CNY222.7004) |
| 25+ | CNY193.060 (CNY218.1578) |
| 100+ | CNY189.040 (CNY213.6152) |
| 250+ | CNY185.020 (CNY209.0726) |
| 500+ | CNY180.990 (CNY204.5187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.10 (CNY227.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212206
Product RangeCAA-90RMB5 Series
Connector to ConnectorType A Plug to 90° Mini Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90RMB5 Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Mini Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CAA-90RMB5 Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90RMB5-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123377
