Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212205
Product RangeCAA-90RMB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.300 (CNY138.199) |
| 10+ | CNY112.160 (CNY126.7408) |
| 25+ | CNY109.920 (CNY124.2096) |
| 100+ | CNY107.680 (CNY121.6784) |
| 250+ | CNY105.440 (CNY119.1472) |
| 500+ | CNY103.190 (CNY116.6047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.30 (CNY138.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212205
Product RangeCAA-90RMB5 Series
Connector to ConnectorType A Plug to 90° Mini Type B Plug
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90RMB5 Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Mini Type B Plug
Jacket Colour
Black
Product Range
CAA-90RMB5 Series
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90RMB5-3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071214
