Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-05MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212202
Product RangeCAA-90RMB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.230 (CNY153.9399) |
| 10+ | CNY124.850 (CNY141.0805) |
| 25+ | CNY121.920 (CNY137.7696) |
| 100+ | CNY118.980 (CNY134.4474) |
| 250+ | CNY111.530 (CNY126.0289) |
| 500+ | CNY106.220 (CNY120.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.23 (CNY153.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-05MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212202
Product RangeCAA-90RMB5 Series
Connector to ConnectorType A Plug to 90° Mini Type B Plug
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90RMB5 Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Mini Type B Plug
Jacket Colour
Black
Product Range
CAA-90RMB5 Series
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90RMB5-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133
