Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212201
Product RangeCAA-90RMB5 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.290 (CNY158.5277) |
| 10+ | CNY119.200 (CNY134.696) |
| 25+ | CNY111.740 (CNY126.2662) |
| 100+ | CNY101.330 (CNY114.5029) |
| 250+ | CNY94.990 (CNY107.3387) |
| 500+ | CNY90.460 (CNY102.2198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.29 (CNY158.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90RMB5-03MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212201
Product RangeCAA-90RMB5 Series
Connector to ConnectorType A Plug to 90° Mini Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAA-90RMB5 Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Mini Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CAA-90RMB5 Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90RMB5-03M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504
