Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAA-90DB-05MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4058314
Product RangeCAA-90DB Series
Your Part Number
130 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.620 (CNY128.3906) |
| 10+ | CNY104.070 (CNY117.5991) |
| 25+ | CNY101.360 (CNY114.5368) |
| 100+ | CNY98.640 (CNY111.4632) |
| 250+ | CNY92.470 (CNY104.4911) |
| 500+ | CNY88.060 (CNY99.5078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.62 (CNY128.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAA-90DB-05MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4058314
Product RangeCAA-90DB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB Standard-
Jacket ColourGrey
Electronic Marking-
Product RangeCAA-90DB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
19.7"
Jacket Colour
Grey
Product Range
CAA-90DB Series
Cable Length - Metric
500mm
USB Standard
-
Electronic Marking
-
Technical Docs (1)
Alternatives for CAA-90DB-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
