Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90RA-B-03MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212121
Product RangeCA90RA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.700 (CNY180.461) |
| 10+ | CNY156.510 (CNY176.8563) |
| 25+ | CNY153.320 (CNY173.2516) |
| 100+ | CNY150.120 (CNY169.6356) |
| 250+ | CNY146.930 (CNY166.0309) |
| 500+ | CNY143.730 (CNY162.4149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.70 (CNY180.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90RA-B-03MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212121
Product RangeCA90RA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90RA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Grey
Product Range
CA90RA-B Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90RA-B-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937
