Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90LA-B-075MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212107
Product RangeCA90LA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY278.530 (CNY314.7389) |
| 5+ | CNY272.960 (CNY308.4448) |
| 10+ | CNY267.390 (CNY302.1507) |
| 25+ | CNY261.820 (CNY295.8566) |
| 50+ | CNY256.250 (CNY289.5625) |
| 100+ | CNY250.680 (CNY283.2684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY278.53 (CNY314.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90LA-B-075MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212107
Product RangeCA90LA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90LA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
29.5ft
Jacket Colour
Grey
Product Range
CA90LA-B Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90LA-B-075M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
