Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90LA-90LB-075MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212099
Product RangeCA90LA-90LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.120 (CNY217.0956) |
| 10+ | CNY188.280 (CNY212.7564) |
| 25+ | CNY184.440 (CNY208.4172) |
| 100+ | CNY180.600 (CNY204.078) |
| 250+ | CNY176.760 (CNY199.7388) |
| 500+ | CNY172.910 (CNY195.3883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.12 (CNY217.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90LA-90LB-075MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212099
Product RangeCA90LA-90LB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric750mm
Cable Length - Imperial29.5ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90LA-90LB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
29.5ft
Jacket Colour
Grey
Product Range
CA90LA-90LB Series
Cable Length - Metric
750mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90LA-90LB-075M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256
