Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90DA-B-4MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212096
Product RangeCA90DA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.810 (CNY86.7953) |
| 10+ | CNY75.280 (CNY85.0664) |
| 25+ | CNY73.740 (CNY83.3262) |
| 100+ | CNY72.210 (CNY81.5973) |
| 250+ | CNY70.670 (CNY79.8571) |
| 500+ | CNY69.130 (CNY78.1169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.81 (CNY86.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90DA-B-4MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212096
Product RangeCA90DA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90DA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Grey
Product Range
CA90DA-B Series
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90DA-B-4M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
