Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90DA-B-3MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212094
Product RangeCA90DA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.380 (CNY42.2394) |
| 10+ | CNY35.450 (CNY40.0585) |
| 100+ | CNY34.330 (CNY38.7929) |
| 250+ | CNY32.950 (CNY37.2335) |
| 500+ | CNY31.880 (CNY36.0244) |
| 1000+ | CNY30.840 (CNY34.8492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.38 (CNY42.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90DA-B-3MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212094
Product RangeCA90DA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90DA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
Product Range
CA90DA-B Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90DA-B-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
