Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90DA-B-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212092
Product RangeCA90DA-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.010 (CNY188.7213) |
| 10+ | CNY163.670 (CNY184.9471) |
| 25+ | CNY160.330 (CNY181.1729) |
| 100+ | CNY156.990 (CNY177.3987) |
| 250+ | CNY153.650 (CNY173.6245) |
| 500+ | CNY150.310 (CNY169.8503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.01 (CNY188.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90DA-B-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212092
Product RangeCA90DA-B Series
Connector to Connector90° Type A Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90DA-B Series
Technical Specifications
Connector to Connector
90° Type A Plug to Type B Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Grey
Product Range
CA90DA-B Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90DA-B-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
