Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90DA-90RB-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212086
Product RangeCA90DA-90RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.620 (CNY223.3106) |
| 10+ | CNY193.670 (CNY218.8471) |
| 25+ | CNY189.720 (CNY214.3836) |
| 100+ | CNY185.770 (CNY209.9201) |
| 250+ | CNY181.820 (CNY205.4566) |
| 500+ | CNY177.860 (CNY200.9818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.62 (CNY223.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90DA-90RB-1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212086
Product RangeCA90DA-90RB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90DA-90RB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Grey
Product Range
CA90DA-90RB Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90DA-90RB-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
