Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA90DA-90LB-03MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212080
Product RangeCA90DA-90LB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.380 (CNY215.1294) |
| 10+ | CNY186.580 (CNY210.8354) |
| 25+ | CNY182.770 (CNY206.5301) |
| 100+ | CNY178.960 (CNY202.2248) |
| 250+ | CNY175.150 (CNY197.9195) |
| 500+ | CNY171.350 (CNY193.6255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.38 (CNY215.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA90DA-90LB-03MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4212080
Product RangeCA90DA-90LB Series
Connector to Connector90° Type A Plug to 90° Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 2.0
Jacket ColourGrey
Electronic Marking-
Product RangeCA90DA-90LB Series
Technical Specifications
Connector to Connector
90° Type A Plug to 90° Type B Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Grey
Product Range
CA90DA-90LB Series
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA90DA-90LB-03M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
