Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA900MM-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210665
Product RangeCA900MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,593.520 (CNY1,800.6776) |
| 5+ | CNY1,561.650 (CNY1,764.6645) |
| 10+ | CNY1,529.780 (CNY1,728.6514) |
| 25+ | CNY1,497.910 (CNY1,692.6383) |
| 50+ | CNY1,466.040 (CNY1,656.6252) |
| 100+ | CNY1,434.170 (CNY1,620.6121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,593.52 (CNY1,800.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA900MM-05MCopy
Manufacturer Standard Lead Time18 weeks
Order Code4210665
Product RangeCA900MM Series
Connector Type AD Subminiature Plug, Half Pitch, 68 Way
Connector Type BD Subminiature Plug Half Pitch, 68 Way
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourLight Grey
Product RangeCA900MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, Half Pitch, 68 Way
Cable Length - Imperial
19.7ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug Half Pitch, 68 Way
Cable Length - Metric
500mm
Product Range
CA900MM Series
Technical Docs (1)
Alternatives for CA900MM-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173272
